Siemens SIMATIC S7-200 Series PLC CPU for Use with SIMATIC S7-200 Series, Digital Output, 8 (Digital)-Input, Digital
- RS Stock No.:
- 488-6476
- Mfr. Part No.:
- 6ES72980AA200AA3
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€399.00
(exc. VAT)
€490.77
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €399.00 |
*price indicative
- RS Stock No.:
- 488-6476
- Mfr. Part No.:
- 6ES72980AA200AA3
- Manufacturer:
- Siemens
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Manufacturer Series | SIMATIC S7-200 | |
| Number of Inputs | 8 (Digital) | |
| Output Type | Digital | |
| For Use With | SIMATIC S7-200 Series | |
| Input Type | Digital | |
| Number of Outputs | 6 (Digital) | |
| Memory | 4 KB | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series SIMATIC S7-200 | ||
Number of Inputs 8 (Digital) | ||
Output Type Digital | ||
For Use With SIMATIC S7-200 Series | ||
Input Type Digital | ||
Number of Outputs 6 (Digital) | ||
Memory 4 KB | ||
