Siemens Logic Module, 24 V ac/dc Relay, 8 x Input, 4 x Output With Display
- RS Stock No.:
- 488-6482
- Mfr. Part No.:
- 6ED1 052-1HB00-0BA5
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-6482
- Mfr. Part No.:
- 6ED1 052-1HB00-0BA5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Inputs | 8 | |
| Output Type | Relay | |
| For Use With | LOGO Series | |
| Supply Voltage | 24 V ac/dc | |
| Input Type | Digital | |
| Number of Outputs | 4 | |
| Display Included | Yes | |
| Depth | 55mm | |
| Length | 72mm | |
| Width | 90mm | |
| Maximum Operating Temperature | +55°C | |
| Output Current | 10 A | |
| Mounting Type | DIN Rail | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Inputs 8 | ||
Output Type Relay | ||
For Use With LOGO Series | ||
Supply Voltage 24 V ac/dc | ||
Input Type Digital | ||
Number of Outputs 4 | ||
Display Included Yes | ||
Depth 55mm | ||
Length 72mm | ||
Width 90mm | ||
Maximum Operating Temperature +55°C | ||
Output Current 10 A | ||
Mounting Type DIN Rail | ||
Minimum Operating Temperature 0°C | ||
RoHS Status: Not Applicable
