Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital Output, 10 (8 Digital, 2
- RS Stock No.:
- 668-3131
- Mfr. Part No.:
- 6ES7212-1BD30-4YB0
- Manufacturer:
- Siemens
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€604.53
(exc. VAT)
€743.57
(inc. VAT)
- RS Stock No.:
- 668-3131
- Mfr. Part No.:
- 6ES7212-1BD30-4YB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Manufacturer Series | SIMATIC S7-1200 | |
| Number of Inputs | 10 (8 Digital, 2 Analogue) | |
| Output Type | Digital | |
| For Use With | SIMATIC S7-1200 Series | |
| Input Type | Analogue, Digital | |
| Number of Outputs | 6 (Digital) | |
| Voltage Category | 85 → 264 V ac | |
| Kit Included | Yes | |
| Memory | 1 (Load Memory) MB, 25 (Data Memory) KB, 25 (Program Memory) KB | |
| Program Capacity | 25 KB | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series SIMATIC S7-1200 | ||
Number of Inputs 10 (8 Digital, 2 Analogue) | ||
Output Type Digital | ||
For Use With SIMATIC S7-1200 Series | ||
Input Type Analogue, Digital | ||
Number of Outputs 6 (Digital) | ||
Voltage Category 85 → 264 V ac | ||
Kit Included Yes | ||
Memory 1 (Load Memory) MB, 25 (Data Memory) KB, 25 (Program Memory) KB | ||
Program Capacity 25 KB | ||
