Siemens LOGO! 6 Logic Module, 24 V dc Digital, Transistor, 8 x Input, 4 x Output Without Display

Unavailable
RS will no longer stock this product.
RS Stock No.:
724-9580
Mfr. Part No.:
6ED1052-2CC01-0BA6
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Manufacturer Series

LOGO! 6

Number of Inputs

8

Output Type

Digital, Transistor

Supply Voltage

24 V dc

Input Type

Analogue, Digital

Number of Outputs

4

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Programming Interface

Computer

Output Current

300 mA

Mounting Type

DIN Rail

Width

90mm

Length

72mm

Depth

55mm

Display Included

No

Dimensions

72 x 90 x 55 mm

COO (Country of Origin):
CN

Siemens Logic Module, 8 Digital Inputs, 4 Outputs - 6ED1052-1MD00-0BA8


This logic module from Siemens offers an advanced solution for automation applications. Suitable for both small and medium projects, it measures 90mm x 71.5mm x 60mm. Equipped with eight digital inputs, it facilitates seamless monitoring and control of devices, making it an essential tool in the industrial landscape.

Features & Benefits


• Compact design allows for installation on standard DIN rails
• Supports 24V supply voltage to accommodate various systems
• Up to 10A relay outputs for effective load management
• Ethernet communication enables remote access and control
• Programming options in FBD and ladder logic provide flexibility
• Memory capacity expands up to 400 blocks for complex applications

Applications


• Ideal for process automation and control systems
• Utilised in industrial equipment monitoring setups
• Suitable for smart building automation projects
• Designed for use with LOGO series relay outputs

What power supply range is compatible with this device?


The device operates with a supply voltage range from 12V to 24V DC, ensuring versatility across various applications.

How can the input channels be configured for specific needs?


The eight digital inputs can be configured, with four supporting analogue mode for 0 to 10V signals, allowing for diverse input types.

Is it possible to expand the programming capacity?


Yes, it features expandability with a maximum program capacity of 400 blocks, accommodating complex automation tasks.

What considerations should be made regarding ambient temperature during operation?


This module operates effectively within temperatures ranging from 0°C to +55°C, ensuring reliable performance in various conditions.


Siemens LOGO! 8 Series