Ega-Master Heavy Duty, 304.8 mm Overall, 60.8 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- RS Stock No.:
- 123-0258
- Mfr. Part No.:
- 70123
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€446.82
(exc. VAT)
€549.59
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €446.82 |
*price indicative
- RS Stock No.:
- 123-0258
- Mfr. Part No.:
- 70123
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Jaw Capacity | 60.8 mm | |
| Product Type | Wrench | |
| Wrench Type | Heavy Duty | |
| Non-Sparking | Yes | |
| Overall Length | 304.8mm | |
| Handle Type | Metal | |
| Finish | Phosphate | |
| VDE/1000V Approved | Yes | |
| Material | Beryllium Copper Alloy | |
| Standards/Approvals | ISO 9001-200, TUV-Rheindland/Germany | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Jaw Capacity 60.8 mm | ||
Product Type Wrench | ||
Wrench Type Heavy Duty | ||
Non-Sparking Yes | ||
Overall Length 304.8mm | ||
Handle Type Metal | ||
Finish Phosphate | ||
VDE/1000V Approved Yes | ||
Material Beryllium Copper Alloy | ||
Standards/Approvals ISO 9001-200, TUV-Rheindland/Germany | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
EGA Master Non-Sparking Pipe Wrench
These heavy duty pipe wrenches are from the non-sparking tools family by EGA Master and are ideal for use in harsh environments. Available in various lengths, the pipe wrenches come in a range of jaw capacities. Ergonomic design makes these pipe wrenches easy to use.
What is Non-Sparking?
The EGA Master non-sparking tools are ideal for use in potentially explosive environments. Created using copper-beryllium alloy or an aluminium-bronze alloy they are ideal for corrosive environments too, for example marine works and firefighting. EGA Master non-sparking tools are also forged after casting to produce a high-quality finish.
All EGA Master Tools are manufactured according to the strict control of ISO 9001-200, certified by TÜV-Rheindland/Germany.
Product Applications
EGA Master non-sparking pipe wrenches are ideal for use in: power stations, paint manufacturing, oil companies, distilleries, fire-fighting and the aerospace industry.
