Ega-Master Pipe Wrench, 609.6 mm Overall, 76.2 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking

Subtotal (1 unit)*

€118.96

(exc. VAT)

€146.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€118.96

*price indicative

RS Stock No.:
178-0336
Mfr. Part No.:
61026
Manufacturer:
Ega-Master
Find similar products by selecting one or more attributes.
Select all

Brand

Ega-Master

Wrench Type

Pipe Wrench

Jaw Capacity

76.2 mm

Product Type

Wrench

Overall Length

609.6mm

Non-Sparking

Yes

Handle Type

Metal

Finish

Phosphate

VDE/1000V Approved

Yes

Material

Special Steel

Standards/Approvals

No

RoHS Status: Exempt

Ega-Master Pipe Wrench


The Ega-Master aluminium pipe wrench has a jaw capacity of 76.2mm and overall length of 609.6mm.

Features and Benefits


• Convenient hanging hole for easy storage

• Duplicate casting APC I-Beam handle with maximum strength and minimum weight

• Enlarged handle end helps to prevent slippage

• Extra-large self-cleaning threads

• Full floating forged hook jaw for fast ratcheting action

• Graduations on hook jaw show the approximate size of the opening for different pipe sizes

• Knurled adjustment nut for easy one-handed operation

• Large flange prevents the nut for being inadvertently rotated when a wrench is set down

• Precision milled, biased tooth design maximizes the gripping strength and tool life

• Replaceable, twice hardened alloy steel jaws.

• Riveted jaws

• Wide gripping surface for increased comfort

Applications


• Aerospace industry

• Automotive industry

• Mining industry

• Oil industry

Related links