Ega-Master Pipe Wrench, 425 mm Overall, 25.4 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- RS Stock No.:
- 178-0339
- Mfr. Part No.:
- 61012
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€52.57
(exc. VAT)
€64.66
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.57 |
*price indicative
- RS Stock No.:
- 178-0339
- Mfr. Part No.:
- 61012
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Jaw Capacity | 25.4 mm | |
| Wrench Type | Pipe Wrench | |
| Product Type | Wrench | |
| Non-Sparking | Yes | |
| Overall Length | 425mm | |
| Handle Type | Metal | |
| Finish | Phosphate | |
| VDE/1000V Approved | Yes | |
| Material | Alloy, Chrome Vanadium Steel | |
| Standards/Approvals | DIN 5234 | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Jaw Capacity 25.4 mm | ||
Wrench Type Pipe Wrench | ||
Product Type Wrench | ||
Non-Sparking Yes | ||
Overall Length 425mm | ||
Handle Type Metal | ||
Finish Phosphate | ||
VDE/1000V Approved Yes | ||
Material Alloy, Chrome Vanadium Steel | ||
Standards/Approvals DIN 5234 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Ega-Master Swedish Pipe Wrench
The Ega-Master Swedish pipe wrench has a jaw capacity of 25.4mm and overall length of 425mm. It is manufactured with a chrome vanadium alloy. It is totally forged, because of its exterior design they can be used in places with difficult access. The jaw design and the teeth orientation provide an ideal grip of the pipe. The soft foam coated handles provide a great and comfortable use.
Features and Benefits
• Weight is 1.43Kg
Applications
• DIY man
• HVAC engineers
• Plumbing
Related links
- Ega-Master Pipe Wrench 25.4 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master Pipe Wrench 25.4 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master Pipe Wrench 25.4 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master Pipe Wrench 25.4 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master Pipe Wrench 25.4 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master Pipe Wrench 25.4 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master Pipe Wrench 50.08 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master Pipe Wrench 50.8 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
