SAM Pipe Wrench, 880 mm Overall, 98 mm Jaw Capacity
- RS Stock No.:
- 221-5345
- Mfr. Part No.:
- 632-36
- Manufacturer:
- SAM
Subtotal (1 unit)*
€219.94
(exc. VAT)
€270.53
(inc. VAT)
Temporarily out of stock
- Shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €219.94 |
*price indicative
- RS Stock No.:
- 221-5345
- Mfr. Part No.:
- 632-36
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Jaw Capacity | 98 mm | |
| Wrench Type | Pipe Wrench | |
| Product Type | Wrench | |
| Overall Length | 880mm | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Jaw Capacity 98 mm | ||
Wrench Type Pipe Wrench | ||
Product Type Wrench | ||
Overall Length 880mm | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Outillage stillson type pipework wrench has system of double spring that assures an effectual brush on the tube. It has forged body in light alloy for a better handiness.
It has 6500 g of weight
Related links
- SAM Pipe Wrench 141 mm Jaw Capacity
- SAM Pipe Wrench 75 mm Jaw Capacity
- SAM Pipe Wrench 26 mm Jaw Capacity
- SAM Pipe Wrench 76 mm Jaw Capacity
- SAM Pipe Wrench 90 mm Jaw Capacity
- SAM Pipe Wrench 170 mm Jaw Capacity
- SAM Pipe Wrench 35 mm Jaw Capacity Non-Sparking
- SAM Pipe Wrench 60 mm Jaw Capacity Non-Sparking
