SAM Pipe Wrench, 250 mm Overall, 10 mm Jaw Capacity, Comfortable Handle Handle
- RS Stock No.:
- 266-8295
- Mfr. Part No.:
- 630-10
- Manufacturer:
- SAM
Subtotal (1 unit)*
€55.61
(exc. VAT)
€68.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €55.61 |
*price indicative
- RS Stock No.:
- 266-8295
- Mfr. Part No.:
- 630-10
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Jaw Capacity | 10 mm | |
| Wrench Type | Pipe Wrench | |
| Product Type | Wrench | |
| Overall Length | 250mm | |
| Handle Type | Comfortable Handle | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Jaw Capacity 10 mm | ||
Wrench Type Pipe Wrench | ||
Product Type Wrench | ||
Overall Length 250mm | ||
Handle Type Comfortable Handle | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The SAM reinforced pipework wrench that has system of double spring assuring an effectual brush on the tube. This accessories for plumbing, pipe wrenches.
750 g weight
Related links
- SAM Pipe Wrench 30 mm Jaw Capacity, Insulated Handle VDE/1000V Approved
- SAM Adjustable Spanner 10 mm Jaw Capacity, Comfortable Handle Handle
- SAM Pipe Wrench 10mm Jaw Capacity, Long Handle
- SAM Pipe Wrench 76 mm Jaw Capacity
- SAM Pipe Wrench 141 mm Jaw Capacity
- SAM Pipe Wrench 90 mm Jaw Capacity
- SAM Pipe Wrench 60 mm Jaw Capacity Non-Sparking
- SAM Adjustable Spanner 19 mm Jaw Capacity, Comfortable Handle Handle
