Knipex Pipe Wrench, 750 mm Overall, 130 mm Jaw Capacity, Metal Handle Non-Sparking
- RS Stock No.:
- 267-7145
- Mfr. Part No.:
- 83 10 040
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€332.73
(exc. VAT)
€409.26
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €332.73 |
*price indicative
- RS Stock No.:
- 267-7145
- Mfr. Part No.:
- 83 10 040
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Wrench | |
| Wrench Type | Pipe Wrench | |
| Jaw Capacity | 130 mm | |
| Non-Sparking | Yes | |
| Overall Length | 750mm | |
| Handle Type | Metal | |
| Finish | Red Epoxy Powder | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel, Electric Steel | |
| Standards/Approvals | DIN 5234 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Wrench | ||
Wrench Type Pipe Wrench | ||
Jaw Capacity 130 mm | ||
Non-Sparking Yes | ||
Overall Length 750mm | ||
Handle Type Metal | ||
Finish Red Epoxy Powder | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel, Electric Steel | ||
Standards/Approvals DIN 5234 | ||
Non Compliant
The Knipex pipe wrench 90Degree is gripping jaws with specially hardened teeth, hardness approx.56 HRC, its jaws with offset teeth in opposite direction.
Swedish pattern
90degree celcius angled jaws
I beam handle design
Red powder-coated, jaws bright ground
Related links
- Knipex Pipe Wrench 42 mm Jaw Capacity, Metal Handle Non-Sparking
- Knipex Pipe Wrench 70 mm Jaw Capacity, Metal Handle Non-Sparking
- Knipex Pipe Wrench 105 mm Jaw Capacity, Metal Handle Non-Sparking
- Knipex Pipe Wrench 70 mm Jaw Capacity, Metal Handle Non-Sparking
- Knipex Pipe Wrench 120 mm Jaw Capacity, Metal Handle Non-Sparking
- Knipex Pipe Wrench 35 mm Jaw Capacity, Metal Handle Non-Sparking
- Knipex Pipe Wrench 60 mm Jaw Capacity, Metal Handle Non-Sparking
- Knipex Pipe Wrench 42 mm Jaw Capacity, Metal Handle Non-Sparking
