Knipex Pipe Wrench, 430 mm Overall, 60 mm Jaw Capacity, Metal Handle Non-Sparking
- RS Stock No.:
- 267-7147
- Mfr. Part No.:
- 83 20 015
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€86.32
(exc. VAT)
€106.17
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.32 |
*price indicative
- RS Stock No.:
- 267-7147
- Mfr. Part No.:
- 83 20 015
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Wrench Type | Pipe Wrench | |
| Jaw Capacity | 60 mm | |
| Product Type | Wrench | |
| Overall Length | 430mm | |
| Non-Sparking | Yes | |
| Handle Type | Metal | |
| Finish | Red Epoxy Powder | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel, Electric Steel | |
| Standards/Approvals | DIN 5234 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Wrench Type Pipe Wrench | ||
Jaw Capacity 60 mm | ||
Product Type Wrench | ||
Overall Length 430mm | ||
Non-Sparking Yes | ||
Handle Type Metal | ||
Finish Red Epoxy Powder | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel, Electric Steel | ||
Standards/Approvals DIN 5234 | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex pipe wrench 45Degree is gripping jaws with specially hardened teeth, hardness approx.56 HRC, its jaws with offset teeth in opposite direction.
Swedish pattern
90degree celcius angled jaws
I beam handle design
Red powder-coated, jaws bright ground
Related links
- Knipex Pipe Wrench 70 mm Jaw Capacity, Metal Handle Non-Sparking
- Knipex Pipe Wrench 42 mm Jaw Capacity, Metal Handle Non-Sparking
- Knipex Pipe Wrench 120 mm Jaw Capacity, Metal Handle Non-Sparking
- Knipex Pipe Wrench 130 mm Jaw Capacity, Metal Handle Non-Sparking
- Knipex Pipe Wrench 42 mm Jaw Capacity, Metal Handle Non-Sparking
- Knipex Pipe Wrench 70 mm Jaw Capacity, Metal Handle Non-Sparking
- Knipex Pipe Wrench 35 mm Jaw Capacity, Metal Handle Non-Sparking
- Knipex Pipe Wrench 105 mm Jaw Capacity, Metal Handle Non-Sparking
