SAM Shaft, 355 mm Overall, 7 mm Jaw Capacity, T-Handle Handle

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
282-8869
Mfr. Part No.:
97-7
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Jaw Capacity

7 mm

Product Type

Wrench

Wrench Type

Shaft

Non-Sparking

No

Overall Length

355mm

Handle Type

T-Handle

Finish

Chrome

VDE/1000V Approved

No

Material

Chrome Vanadium Steel

Standards/Approvals

NF ISO 691, NF ISO 2236, DIN 475-1

RoHS Status: Exempt

The SAM T Handle wrench made of forged chrome vanadium steel and treated 48 HRC. With universal joint articulation, making it possible to manoeuvre difficult to access nuts. The tightening possible up to 90 degree.

Very long body

Polished chrome plate

Certified with DIN 475 1 standard

NF ISO 691 and NF ISO 2236 standard

Related links