- RS Stock No.:
- 117-6087
- Mfr. Part No.:
- 822U
- Manufacturer:
- BG Electrical
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 117-6087
- Mfr. Part No.:
- 822U
- Manufacturer:
- BG Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Switched 13A and USB Sockets
This 2 gang, 13A and USB switched socket is suitable for charging touchscreen tablets, smartphones, MP3 players, games consoles, E-Book readers, cameras, navigation devices, PDAs and more. This switched socket is suitable for both new and retrofit, to replace an existing 2G socket using a 25mm backbox.
On/Off switch for USB socket isolation
Suitable for direct connection to ring final circuit
Manufactured to BS1363, EN60950 standards
Suitable for retrofit and new installation
Moulded face plate finish
Suitable for direct connection to ring final circuit
Manufactured to BS1363, EN60950 standards
Suitable for retrofit and new installation
Moulded face plate finish
Standards
BS1363, EN60950-1
Specifications
Attribute | Value |
---|---|
Number of Gangs | 2 |
Switched | Yes |
Socket Type | Type G - British, USB |
Mounting Style | Wall Mount |
Current Rating | 13A |
Voltage Rating | 240 V |
Minimum Box Depth | 25mm |
Overall Height | 86mm |
Overall Width | 146.5mm |
Overall Depth | 32mm |
Overall Dimensions | 86 x 146.5 x 32mm |
Number of Poles | 1 |
Fixing Standard | BS |
Earth Terminal | Yes |
Faceplate Mounting Type | Screwed |
Number of Modules | 2 |
Special Features | USB Socket |
Switch Style | Out Board Rocker |
Colour Family | White |