MK Electric Metalclad Plus Grey 2 Gang Plug Socket, 2+E Poles, 13A, Type G - British, USB, Indoor Use

Unavailable
RS will no longer stock this product.
RS Stock No.:
137-0755
Mfr. Part No.:
K2943D5ALM
Manufacturer:
MK Electric
Find similar products by selecting one or more attributes.
Select all

Brand

MK Electric

Number of Gangs

2

Colour

Grey

Switched

Yes

Indoor or Outdoor Use

Indoor

Socket Type

Type G - British, USB

Mounting Style

Bench Mount, Wall Mount

Current Rating

13A

Voltage Rating

220 → 240 V

Material

Metal

Minimum Box Depth

27.7mm

Overall Height

85.8mm

Overall Width

146mm

Overall Depth

40mm

Series

Metalclad Plus

International Protection Rating

IP2XD

Overall Dimensions

146 x 85.8 x 40mm

Earth Terminal

Yes

Switch Style

Rocker

Faceplate Mounting Type

Screwed

Special Features

USB Socket

Number of Modules

2

Number of Poles

2+E

Fixing Standard

BS

COO (Country of Origin):
GB

13A MK Metalclad Two Gang Switched Socket with Twin USB


The Metalclad Plus™ socket from MK is designed for ease of installation and having advantageous design features. Made from heavy gauge steel making it a tough, with the addition of USB charging. The dual USB ports offer easy access to power for charging various devices. Suits all your needs where hard wearing performance is required.

Features and Benefits


Durable powder coated metal casing

Fits a standard 2 gang 35mm back box

Dual USB charger ports (2A)

2 gang British Type G sockets (13A)


MK Metalclad Plus


A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.


Outer casing is manufactured from tough mild steel with a scratch resistant paint finish
3-pin operated safety shutter on all sockets
Easy to install
Double pole switches on all products
Neutral contact makes first and breaks last for added safety
Minimum 3mm contact gap for safety switch isolation
Fuse carrier can be padlocked in open position for safe maintenance
Surface mounted sockets are supplied with back box; for flush mounting, a flush mount box will be required