Kopp proAQA Grey 2 Gang Plug Socket, 2 Poles, 16A, Type F - German Schuko, Outdoor Use
- RS Stock No.:
- 150-4093
- Mfr. Part No.:
- 139356003
- Manufacturer:
- Kopp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 150-4093
- Mfr. Part No.:
- 139356003
- Manufacturer:
- Kopp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kopp | |
| Number of Gangs | 2 | |
| Colour | Grey | |
| Switched | Yes | |
| Socket Type | Type F - German Schuko | |
| Indoor or Outdoor Use | Outdoor | |
| Mounting Style | Surface Mount | |
| Current Rating | 16A | |
| Voltage Rating | 250 V | |
| Material | Thermoplastic | |
| International Protection Rating | IP44 | |
| Series | proAQA | |
| Number of Modules | 2 | |
| Colour Family | Grey | |
| Number of Poles | 2 | |
| Faceplate Mounting Type | Screwed | |
| Terminal Type | Screw Terminal | |
| Select all | ||
|---|---|---|
Brand Kopp | ||
Number of Gangs 2 | ||
Colour Grey | ||
Switched Yes | ||
Socket Type Type F - German Schuko | ||
Indoor or Outdoor Use Outdoor | ||
Mounting Style Surface Mount | ||
Current Rating 16A | ||
Voltage Rating 250 V | ||
Material Thermoplastic | ||
International Protection Rating IP44 | ||
Series proAQA | ||
Number of Modules 2 | ||
Colour Family Grey | ||
Number of Poles 2 | ||
Faceplate Mounting Type Screwed | ||
Terminal Type Screw Terminal | ||
- COO (Country of Origin):
- TN
Distinctive appearance
Modern Colours in light grey / anthracite
Optimized selection of products for a variety of applications in building installation technology
Fine value for money
Removable switch and outlet socket with screw less terminals
Conductor cross sections up to 2.5 mm²
Large Wiring space
High material quality with high-quality thermoplastics
halogen-free
Resistant against many chemical agents
Modern Colours in light grey / anthracite
Optimized selection of products for a variety of applications in building installation technology
Fine value for money
Removable switch and outlet socket with screw less terminals
Conductor cross sections up to 2.5 mm²
Large Wiring space
High material quality with high-quality thermoplastics
halogen-free
Resistant against many chemical agents
