- RS Stock No.:
- 150-4094
- Mfr. Part No.:
- 139456006
- Manufacturer:
- Kopp
Discontinued product
- RS Stock No.:
- 150-4094
- Mfr. Part No.:
- 139456006
- Manufacturer:
- Kopp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Distinctive appearance
Modern Colours in light grey / anthracite
Optimized selection of products for a variety of applications in building installation technology
Fine value for money
Removable switch and outlet socket with screw less terminals
Conductor cross sections up to 2.5 mm²
Large Wiring space
High material quality with high-quality thermoplastics
halogen-free
Resistant against many chemical agents
Modern Colours in light grey / anthracite
Optimized selection of products for a variety of applications in building installation technology
Fine value for money
Removable switch and outlet socket with screw less terminals
Conductor cross sections up to 2.5 mm²
Large Wiring space
High material quality with high-quality thermoplastics
halogen-free
Resistant against many chemical agents
Specifications
Attribute | Value |
---|---|
Number of Gangs | 2 |
Colour | Grey |
Switched | Yes |
Indoor or Outdoor Use | Outdoor |
Socket Type | Type F - German Schuko |
Mounting Style | Surface Mount |
Current Rating | 16A |
Voltage Rating | 250 V |
Material | Thermoplastic |
Series | proAQA |
International Protection Rating | IP44 |
Number of Modules | 2 |
Terminal Type | Screw Terminal |
Faceplate Mounting Type | Screwed |
Number of Poles | 2 |
Colour Family | Grey |