Siemens fläche Grey 3 Gang Plug Socket, 16 A Indoor
- RS Stock No.:
- 213-0396
- Mfr. Part No.:
- 5UB4732
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€61.31
(exc. VAT)
€75.41
(inc. VAT)
Temporarily out of stock
- Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.31 |
*price indicative
- RS Stock No.:
- 213-0396
- Mfr. Part No.:
- 5UB4732
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 3 | |
| Product Type | Plug Socket | |
| Colour | Grey | |
| Indoor/Outdoor | Indoor | |
| Mount Type | Surface | |
| Current Rating | 16 A | |
| Material | Thermoplastic | |
| Finish | Grey | |
| IP Rating | IP44 | |
| Screwed/Screwless | Screwed | |
| Overall Depth | 0.09 m | |
| Range | DELTA | |
| Overall Width | 0.1m | |
| Overall Height | 0.1m | |
| Series | fläche | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 3 | ||
Product Type Plug Socket | ||
Colour Grey | ||
Indoor/Outdoor Indoor | ||
Mount Type Surface | ||
Current Rating 16 A | ||
Material Thermoplastic | ||
Finish Grey | ||
IP Rating IP44 | ||
Screwed/Screwless Screwed | ||
Overall Depth 0.09 m | ||
Range DELTA | ||
Overall Width 0.1m | ||
Overall Height 0.1m | ||
Series fläche | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ES
The Siemens delta schuko socket outlet with increased Touch protection with Combination 3-fold horizontal having Dimensions 75x 201x 54 mm.
Halogen Free Product
Related links
- Legrand Mosaic White 3 Gang Plug Socket Indoor Use
- Legrand Mosaic Red 3 Gang Plug Socket Indoor Use
- Legrand Mosaic Black 3 Gang Plug Socket Indoor Use
- Legrand Mosaic Red 16A, Indoor Use
- Siemens Grey 1 Gang Plug Socket Indoor Use
- Siemens Grey 2 Gang Plug Socket Indoor Use
- Legrand Mosaic White 3 Gang Plug Socket Type F - German Schuko, Indoor Use
- Legrand Mosaïc White 3 Gang Plug Socket Type E - French, Indoor Use
