Siemens DELTA 1 Gang Plug Socket, 16 A Indoor

Subtotal (1 unit)*

€191.36

(exc. VAT)

€235.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€191.36

*price indicative

RS Stock No.:
216-3407
Mfr. Part No.:
5UB1945
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Plug Socket

Number of Gangs

1

Indoor/Outdoor

Indoor

Pole Configuration

2P+E

Neon Indicator

No

Mount Type

Flush

Current Rating

16 A

Finish

Gloss

IP Rating

IP20

Screwed/Screwless

Screwless

Range

DELTA

Series

DELTA

Standards/Approvals

EU

COO (Country of Origin):
ES
The Siemens delta schuko socket outlet has screwless Connection terminals, increased touch protection and spring flap. It is made up of thermoplastic material. It has 70 mm height,70 mm width and 45 mm depth.

Halogen Free Product

Related links