Schneider Electric White 2 Gang Plug Socket, 13A, Type G - British, Indoor Use
- RS Stock No.:
- 341-1891
- Mfr. Part No.:
- E25WE
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 341-1891
- Mfr. Part No.:
- E25WE
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 2 | |
| Colour | White | |
| Switched | Yes | |
| Indoor or Outdoor Use | Indoor | |
| Socket Type | Type G - British | |
| Mounting Style | Surface Mount | |
| Current Rating | 13A | |
| Material | Polycarbonate | |
| Range | S-Classic | |
| Colour Family | White | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 2 | ||
Colour White | ||
Switched Yes | ||
Indoor or Outdoor Use Indoor | ||
Socket Type Type G - British | ||
Mounting Style Surface Mount | ||
Current Rating 13A | ||
Material Polycarbonate | ||
Range S-Classic | ||
Colour Family White | ||
Schneider Electric S-Classic Plug Socket, 13A Current Rating, 2 Gang - E25WE
This plug socket is a 2 gang switched socket designed for indoor use. It is equipped to handle a current rating of 13A at a voltage of 230V. The white electrical outlet features surface mounting for easy installation, ensuring a clean and streamlined appearance on any wall. Constructed from durable polycarbonate, it combines functionality with a modern aesthetic, making it an ideal choice for various environments.
Features & Benefits
• Designed for compatibility with Type G British plug standards
• Dual gangs allow for multiple device connections
• Easily mounted with screws for enhanced stability
• Made from robust polycarbonate for long-lasting use
• Supports a 13A electrical load for diverse applications
• Dual gangs allow for multiple device connections
• Easily mounted with screws for enhanced stability
• Made from robust polycarbonate for long-lasting use
• Supports a 13A electrical load for diverse applications
Applications
• Suitable for use in residential settings
• Ideal for installation in offices and workspaces
• Perfect for powering household appliances
• Convenient for connecting electronics in kitchens
• Fits seamlessly into modern interior designs
• Ideal for installation in offices and workspaces
• Perfect for powering household appliances
• Convenient for connecting electronics in kitchens
• Fits seamlessly into modern interior designs
What type of electrical load can be safely connected to it?
This socket can accommodate up to 13A at 230V AC, suitable for various household and office appliances without overload risks.
How does surface mounting affect installation?
Surface mounting simplifies the installation process, allowing for quick and effective placement on walls without requiring extensive modifications.
What materials are used in the socket's construction?
The socket is made from high-quality polycarbonate, offering durability and resistance to wear, making it appropriate for regular use.
Is this socket compliant with any environmental standards?
It conforms to the EU RoHS Directive, highlighting its safety and adherence to current environmental regulations regarding hazardous substances.
How many devices can be connected at once?
With two gangs available, it allows for the connection of multiple devices simultaneously, enhancing convenience in any setup.
Warning
Not for use in Australian or New Zealand Markets.
Standards
BS1363; BS4662
Supplied with
Flush Fitting Caps
