- RS Stock No.:
- 669-3456
- Mfr. Part No.:
- 0 707 21
- Manufacturer:
- Legrand
Temporarily out of stock - back order for despatch 23-05-2024, delivery within 2 working days
Added
Price Each
€11.00
(exc. VAT)
€13.53
(inc. VAT)
Units | Per unit |
1 - 9 | €11.00 |
10 - 49 | €10.45 |
50 + | €9.89 |
- RS Stock No.:
- 669-3456
- Mfr. Part No.:
- 0 707 21
- Manufacturer:
- Legrand
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Antibacterial Mechanisms, Housings and Supports
Plexo antibacterial range, based on silver Ag+ ions
Particularly suitable for areas where high hygiene standards are important (healthcare establishments, industrial kitchens, crèches etc).
Particularly suitable for areas where high hygiene standards are important (healthcare establishments, industrial kitchens, crèches etc).
Legrand - Plexo IP55 Range
The control mechanism (connection, going back and forth etc.) must be to a box for surface mounting or to a support for flush-fit mounting.
Automatic terminals linked to pre-wired sockets ensure safe connection and fast installation.
Protection index IP 55.
Automatic terminals linked to pre-wired sockets ensure safe connection and fast installation.
Protection index IP 55.
Specifications
Attribute | Value |
---|---|
Colour | Artic White Antimicrobial |
Indoor or Outdoor Use | Indoor, Outdoor |
Current Rating | 16A |
Voltage Rating | 250 V |
International Protection Rating | IP55 |
Range | 2P+E |
- RS Stock No.:
- 669-3456
- Mfr. Part No.:
- 0 707 21
- Manufacturer:
- Legrand