ABL Sursum Blue 1 Gang Plug Socket, 16A, Type F - German Schuko, Outdoor Use
- RS Stock No.:
- 824-5642
- Mfr. Part No.:
- 1561050
- Manufacturer:
- ABL Sursum
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 824-5642
- Mfr. Part No.:
- 1561050
- Manufacturer:
- ABL Sursum
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABL Sursum | |
| Number of Gangs | 1 | |
| Colour | Blue | |
| Socket Type | Type F - German Schuko | |
| Indoor or Outdoor Use | Outdoor | |
| Mounting Style | Panel Mount | |
| Current Rating | 16A | |
| Voltage Rating | 250 V | |
| Material | Thermoplastic | |
| International Protection Rating | IP54 | |
| Colour Family | Blue | |
| Earth Terminal | Yes | |
| Select all | ||
|---|---|---|
Brand ABL Sursum | ||
Number of Gangs 1 | ||
Colour Blue | ||
Socket Type Type F - German Schuko | ||
Indoor or Outdoor Use Outdoor | ||
Mounting Style Panel Mount | ||
Current Rating 16A | ||
Voltage Rating 250 V | ||
Material Thermoplastic | ||
International Protection Rating IP54 | ||
Colour Family Blue | ||
Earth Terminal Yes | ||
- COO (Country of Origin):
- DE
ABL Sursum SCHUKOplus Thermoplastic Schuko Socket Outlets IP54 Shuttered
Durable thermoplastic socket outlets, for use with Schuko 2 pin plugs with double 'scraping' earth contacts. The flange mounting socket is manufactured to DIN/VDE 0620-1 and is rated at 16A/250 Vac. The panel socket features increased child safety protection with cover lid. This Type F Schuko socket has an integrated seal which makes it is splash proof when in use, IP54 approved.
Material thermoplastic
Screwed terminal connection type
Child safety protection
Cover lid
IP54 rated in use
Screwed terminal connection type
Child safety protection
Cover lid
IP54 rated in use
