ABL Sursum Black 1 Gang Plug Socket, 15A, NEMA 5-15R, Outdoor Use
- RS Stock No.:
- 824-5655
- Mfr. Part No.:
- UL12500
- Manufacturer:
- ABL Sursum
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 824-5655
- Mfr. Part No.:
- UL12500
- Manufacturer:
- ABL Sursum
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABL Sursum | |
| Number of Gangs | 1 | |
| Colour | Black | |
| Socket Type | NEMA 5-15R | |
| Indoor or Outdoor Use | Outdoor | |
| Mounting Style | Panel Mount | |
| Current Rating | 15A | |
| Voltage Rating | 125 V | |
| Material | PVC | |
| International Protection Rating | IP44 | |
| Colour Family | Black | |
| Earth Terminal | Yes | |
| Select all | ||
|---|---|---|
Brand ABL Sursum | ||
Number of Gangs 1 | ||
Colour Black | ||
Socket Type NEMA 5-15R | ||
Indoor or Outdoor Use Outdoor | ||
Mounting Style Panel Mount | ||
Current Rating 15A | ||
Voltage Rating 125 V | ||
Material PVC | ||
International Protection Rating IP44 | ||
Colour Family Black | ||
Earth Terminal Yes | ||
- COO (Country of Origin):
- MA
ABL Sursum Integral Socket
The ABL Sursum black integral socket is made of durable thermoplastic socket outlets, for use with 3-pin USA plugs. It has a voltage rating of 250V and a current rating of 13A. This socket has a quadruple flange fastening and a cover flap that makes it splash-proof when in use. The socket features an increased child safety protection with a cover lid.
Features and Benefits
Screwed terminal connection
NEMA 5-15R socket
Earth terminal
Panel mount
Material PVC
NEMA 5-15R socket
Earth terminal
Panel mount
Material PVC
Certifications
NEMA USA
IP54 rated
IP44 rated
CSA C22.2 number-42
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
UL 498 / NEMA 5-15 R
IP54 rated
IP44 rated
CSA C22.2 number-42
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
UL 498 / NEMA 5-15 R
