- RS Stock No.:
- 172-0670
- Mfr. Part No.:
- 2311882-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 172-0670
- Mfr. Part No.:
- 2311882-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Cage Assembly
The TE Connectivity RCPT 1-port female right angle cage assembly interconnects CDFP fibre optic or copper transceiver modules to printed circuit (PC) boards. The assembly features alignment posts and fasteners for mechanical retention to the PC board. It provides electromagnetic interference (EMI) suppression, panel ground features provide electrical contact to the bezel. Also, the assembly has a locking latch and orientation keying for each mating module. This product is used in communication systems.
Features and Benefits
Liquid crystal polymer housing
Nickel contact plating
Phosphor bronze contact material
Pitch size is 0.75mm
Press-in termination method
Voltage rating is 120VAC
Nickel contact plating
Phosphor bronze contact material
Pitch size is 0.75mm
Press-in termination method
Voltage rating is 120VAC
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Type | Connector & Cage |
Form Factor | CDFP |
Gender | Female |
Body Orientation | Right Angle |
Number of Ports | 1 |
Contact Material | Phosphor Bronze |
Contact Plating | Nickel |
Voltage Rating | 120 V |
Housing Material | Liquid Crystal Polymer |
Termination Method | Press-In |
Series | RCPT |
- RS Stock No.:
- 172-0670
- Mfr. Part No.:
- 2311882-1
- Manufacturer:
- TE Connectivity