Amphenol Communications Solutions QSFP-DD I/O Connector Plug 76-Position, UE36C1620005011
- RS Stock No.:
- 262-0020
- Mfr. Part No.:
- UE36C1620005011
- Manufacturer:
- Amphenol Communications Solutions
Bulk discount available
Subtotal (1 tray of 24 units)*
€376.272
(exc. VAT)
€462.816
(inc. VAT)
In Stock
- 384 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 24 - 96 | €15.678 | €376.27 |
| 120 - 216 | €14.595 | €350.28 |
| 240 + | €13.232 | €317.57 |
*price indicative
- RS Stock No.:
- 262-0020
- Mfr. Part No.:
- UE36C1620005011
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Type | I/O Connector | |
| Form Factor | QSFP-DD | |
| Gender | Plug | |
| Number of Ports | 1 | |
| Number of Contacts | 76 | |
| Contact Material | Copper Alloy | |
| Current Rating | 500mA | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Type I/O Connector | ||
Form Factor QSFP-DD | ||
Gender Plug | ||
Number of Ports 1 | ||
Number of Contacts 76 | ||
Contact Material Copper Alloy | ||
Current Rating 500mA | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions QSFP DD connector is a interconnect system is comprised of a 76 position with 0.8mm pitch connector built for use in high speed serial applications. Each port supports up to 400 G byte per sec in aggregate over an 8 x 50 G byte per sec electrical interface. The cage and connector design provides backwards compatibility to QSFP28 modules which can be inserted into a QSFP DD port and connected to 4 of the 8 electrical channels. It has one of the industry leading multi lane pluggable form factors used across Ethernet and fibre channel and infiniband.
Electrical interface employs 8 lanes that support 25G byte per sec
NRZ modulation or 56G byte per sec PAM4
Supports passive and active copper and optical solutions products
MSA supported standard interface
Multiple connector and heat sink configurations
QSFP series double density product with 8 channels per port
Backwards mating compatible with QSFP
Multiple connector and heat sink configurations
NRZ modulation or 56G byte per sec PAM4
Supports passive and active copper and optical solutions products
MSA supported standard interface
Multiple connector and heat sink configurations
QSFP series double density product with 8 channels per port
Backwards mating compatible with QSFP
Multiple connector and heat sink configurations
Related links
- Amphenol Communications Solutions QSFP-DD I/O Connector Plug 76-Position, UE36C1620005011
- Amphenol Communications Solutions QSFP-DD I/O Connector Plug 76-Position, UE36D1620005A4A
- Amphenol Communications Solutions QSFP-DD I/O Connector Plug 76-Position, UE36C1620005A5A
- Amphenol Communications Solutions QSFP-DD I/O Connector Plug 76-Position, UE36C2620005B3A
- Amphenol Communications Solutions QSFP-DD I/O Connector Plug 76-Position, UE36C2622106A4A
- Amphenol Communications Solutions QSFP-DD I/O Connector Plug 76-Position, UE36C3620005A3A
- Amphenol Communications Solutions QSFP-DD I/O Connector Plug 76-Position, UE36A10152000T
- Amphenol Communications Solutions QSFP-DD I/O Connector Plug 76-Position, UE36C1620005B32
