Pilz 793 Series Pluggable Terminal Block, 793400

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€13.19

(exc. VAT)

€16.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 19 June 2026
  • Plus 13 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€13.19
10 +€12.13

*price indicative

RS Stock No.:
340-475
Mfr. Part No.:
793400
Manufacturer:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Product Type

Pluggable Terminal Block

Series

793

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Pilz Plug IN Screw Terminal Set is features PNOZ mi1p, PNOZ mi2p, PNOZ mo1p, PNOZ mo3p and PNOZ ml1p terminals.

RoHS compliant

Net weight is 10 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy