Amphenol Industrial TS08315A0000G Series Pluggable Terminal Block, 8-Contact, 3.81 mm Pitch, TS08315A0000G
- RS Stock No.:
- 446-408
- Mfr. Part No.:
- TS08315A0000G
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
€1.25
(exc. VAT)
€1.54
(inc. VAT)
In Stock
- Plus 2,030 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €1.25 |
| 10 - 24 | €1.15 |
| 25 + | €1.01 |
*price indicative
- RS Stock No.:
- 446-408
- Mfr. Part No.:
- TS08315A0000G
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Orientation | Straight | |
| Voltage | 300V | |
| Series | TS08315A0000G | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Orientation Straight | ||
Voltage 300V | ||
Series TS08315A0000G | ||
Standards/Approvals No | ||
The Amphenol Industrial Terminal Block Plug features a durable thermoplastic housing for secure connections and reliable performance. It includes a nickel plated brass clamp, ensuring excellent conductivity and corrosion resistance. The screw is made of steel and it is plated with zinc. The female contact is made of PhBz and plated tin.
300 V voltage rated
UL safety approval
RoHS compliant
Related links
- Amphenol Industrial OQ08325 Series Pluggable Terminal Block 3.81 mm Pitch, OQ0832500000G
- Amphenol Industrial TJ0831530000G Series Pluggable Terminal Block 3.81 mm Pitch, TJ0831530000G
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1971830000
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1970000000
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1793000000
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1792820000
- Phoenix Contact IMC 1.5/8-STGF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1858099
