Phoenix Contact, 5mm Pitch, 5/..-PH, PTDA 2, 16 Way, , Pluggable Terminal Block, Plug, PCB Mount, Push In Spring
- RS Stock No.:
- 556-955
- Mfr. Part No.:
- 1725636
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 556-955
- Mfr. Part No.:
- 1725636
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 16 | |
| Pitch | 5mm | |
| Series | 5/..-PH, PTDA 2 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | PCB Mount | |
| Termination Method | Push In Spring | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 16 | ||
Pitch 5mm | ||
Series 5/..-PH, PTDA 2 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type PCB Mount | ||
Termination Method Push In Spring | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is designed to provide reliable connectivity in diverse applications. With a nominal cross section of 2.5 mm² and a striking green colour, it expertly combines functionality with ease of use. Ideal for bus systems, its push-in spring connection method facilitates effortless installation without the need for additional tools. The connector is constructed to withstand robust electrical demands, boasting a rated voltage of 400 V and a nominal current of 14 A. Its thoughtfully designed dimensions and directional connection make it perfect for compact installations, allowing flexible routing of conductors in tight spaces. With features integrated for long-lasting performance, this connector is sure to meet the challenges of modern electrical systems efficiently.
Designed for quick and secure push in connections
Compact dimensions optimise space in circuit assemblies
Integrated test option simplifies the verification of connections
Constructed to ensure stable long term contact force
Versatile usage for a wide range of applications
Green housing for easy identification in various setups
Compliant with RoHS and WEEE directives for sustainable use
Compact dimensions optimise space in circuit assemblies
Integrated test option simplifies the verification of connections
Constructed to ensure stable long term contact force
Versatile usage for a wide range of applications
Green housing for easy identification in various setups
Compliant with RoHS and WEEE directives for sustainable use
Related links
- Phoenix Contact 5/..-PH 16 Way Pluggable Terminal Block PCB Mount, Push In Spring
- Phoenix Contact 5/..-PH 10 Way Pluggable Terminal Block PCB Mount, Push In Spring
- Phoenix Contact 5/..-PH 18 Way Pluggable Terminal Block PCB Mount, Push In Spring
- Phoenix Contact 5/..-PH 20 Way Pluggable Terminal Block PCB Mount, Push In
- Phoenix Contact 5/..-PH 16 Way Pluggable Terminal Block PCB Mount, Push In Spring
- Phoenix Contact 5/..-PH 18 Way Pluggable Terminal Block PCB Mount, Push In Spring
- Phoenix Contact 5/..-PH 14 Way Pluggable Terminal Block PCB Mount, Push In Spring
- Phoenix Contact 5 14 Way Pluggable Terminal Block PCB Mount
