Phoenix Contact Feed Through Pluggable Terminal Block, 5 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 557-318
- Mfr. Part No.:
- 0707138
- Manufacturer:
- Phoenix Contact
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 557-318
- Mfr. Part No.:
- 0707138
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Current | 12A | |
| Pitch | 5mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Mount Type | Feed Through | |
| Connector System | COMBICON MSTB 2.5 | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Row Pitch | 5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 9.3mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Mating Pin Length | 9.3mm | |
| Standards/Approvals | CSA, IEC 60068, EN 60695, VDE, cULus, UL 94, IEC 61984, IEC 60512 | |
| Voltage | 32 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Current 12A | ||
Pitch 5mm | ||
Housing Material Polyamide | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Mount Type Feed Through | ||
Connector System COMBICON MSTB 2.5 | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Row Pitch 5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 9.3mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Mating Pin Length 9.3mm | ||
Standards/Approvals CSA, IEC 60068, EN 60695, VDE, cULus, UL 94, IEC 61984, IEC 60512 | ||
Voltage 32 V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact feed-through header is designed for seamless integration into various applications, providing robust electrical connections with utmost reliability. Crafted for flexibility, this innovative product features a nominal cross section of 2.5 mm², enabling it to effectively handle nominal currents of up to 12 A. Its sleek green housing not only complies with stringent RoHS regulations but also ensures durability. Ideal for use in direct mounting configurations, the feed-through header allows for a simplified connection method, whether through solder or slip-on techniques. With a linear pin layout and an efficient pitch of 5 mm, it is well-suited for space-constrained environments while maintaining performance standards. The product is built to cater to a variety of connection technologies, ensuring exceptional design flexibility for devices across different sectors.
Designed for direct mounting optimising space usage
Offers both solder and slip-on connection methods for versatility
Features linear pinning promoting straightforward assembly
Compliant with RoHS regulations ensuring eco-friendly application
Enhanced durability with a sturdy green PA insulating material
Significantly reduces contact resistance promoting efficient electrical conductivity
Integrated to accommodate various connection technologies for diverse applications
Engineered to withstand extreme ambient temperatures from -40 °C to 105 °C
Packed in environmentally friendly cardboard packaging ensuring responsible delivery
Related links
- Phoenix Contact Feed Through Pluggable Terminal Block 5 mm Pitch, 1 Row(s)
- Phoenix Contact Feed Through Pluggable Terminal Block 5 mm Pitch, 1 Row(s)
- Phoenix Contact Feed Through Pluggable Terminal Block 5 mm Pitch, 1 Row(s)
- Phoenix Contact Feed Through Pluggable Terminal Block 5 mm Pitch, 1 Row(s)
- Phoenix Contact DFK-MSTB Series Feed Through Pluggable Terminal Block 5 mm Pitch, 1 Row(s)
- Phoenix Contact Feed Through Pluggable Terminal Block 5.08 mm Pitch, 1 Row(s)
- Phoenix Contact Feed Through Pluggable Terminal Block 5.08 mm Pitch, 1 Row(s)
- Phoenix Contact Threaded Pluggable Terminal Block 5 mm Pitch, 1 Row(s)
