Phoenix Contact Threaded Pluggable Terminal Block, 5 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 557-325
- Mfr. Part No.:
- 0710057
- Manufacturer:
- Phoenix Contact
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 557-325
- Mfr. Part No.:
- 0710057
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Current | 12A | |
| Pitch | 5mm | |
| Number of Contacts | 5 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Connector System | COMBICON MSTB 2.5 | |
| Mount Type | Threaded | |
| Contact Plating | Tin, Nickel | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Tail Pin Length | 9.3mm | |
| Mating Pin Length | 9.3mm | |
| Standards/Approvals | VDE, cULus Recognised, CSA | |
| Voltage | 32 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Current 12A | ||
Pitch 5mm | ||
Number of Contacts 5 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Connector System COMBICON MSTB 2.5 | ||
Mount Type Threaded | ||
Contact Plating Tin, Nickel | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Tail Pin Length 9.3mm | ||
Mating Pin Length 9.3mm | ||
Standards/Approvals VDE, cULus Recognised, CSA | ||
Voltage 32 V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact feed-through header is engineered for versatile and efficient connectivity solutions in electrical devices. With a nominal cross section of 2.5 mm² and a robust current rating of 12 A, this component stands out for its reliability and performance in demanding applications. It features a linear pin layout accommodating five positions, ensuring optimal space utilisation while aiding straightforward installation. The unique screw locking mechanism enhances mechanical stability, enabling secure connections. Built for direct mounting, it offers flexibility in design with multiple connection types tailored to your specific needs. Additionally, the green colour coding allows for easy identification amidst various components, making integration into existing systems seamless. Designed with robust materials, this feed-through header prioritises safety and durability while conforming to the latest compliance standards.
Offers streamlined installation with its direct mounting capabilities
Enables flexible use with options for solder or slip-on connection
Provides superior mechanical stability through the screw locking mechanism
Facilitates easy identification and connection in complex setups due to its distinct colour coding
Complies with stringent safety standards, ensuring reliability in various environments
Optimises design utilisation with its Compact linear pin layout
Related links
- Phoenix Contact Threaded Pluggable Terminal Block 5 mm Pitch, 1 Row(s)
- Phoenix Contact Threaded Pluggable Terminal Block 5 mm Pitch, 1 Row(s)
- Phoenix Contact Threaded Pluggable Terminal Block 5 mm Pitch, 1 Row(s)
- Phoenix Contact Threaded Pluggable Terminal Block 5 mm Pitch, 1 Row(s)
- Phoenix Contact Threaded Pluggable Terminal Block 5.08 mm Pitch, 1 Row(s)
- Phoenix Contact Threaded Pluggable Terminal Block 5.08 mm Pitch, 1 Row(s)
- Phoenix Contact Threaded Pluggable Terminal Block 5.08 mm Pitch, 1 Row(s)
- Phoenix Contact Threaded Pluggable Terminal Block 5.08 mm Pitch, 1 Row(s)
