Phoenix Contact Threaded Pluggable Terminal Block, 9 Contact(s), 5.08 mm Pitch, 1 Row

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
557-331
Mfr. Part No.:
0710248
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Current

12A

Number of Contacts

9

Housing Material

Polyamide

Number of Rows

1

Mount Type

Threaded

Connector System

COMBICON MSTB 2.5

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

5.08mm

Maximum Operating Temperature

100°C

Tail Pin Length

9.3mm

Contact Gender

Male

Mating Pin Length

9.3mm

Standards/Approvals

IEC 60512-3-1, VDE, UL 94 V0, JEDEC JESD 201, IEC 61984, IEC 60664-1, IEC 60512-5-1, IEC 60512-15-1, IEC 60512-13-5, IEC 60512-1-2, IEC 60512-1-1, IEC 60068-2-82, IEC 60068-2-70, EN ISO 22479, EN 60695-2-13, EN 60695-2-12, EN 60695-10-2, cULus, CSA

Voltage

32 V

COO (Country of Origin):
DE
The Phoenix Contact Feed-through header is designed to enhance versatility and connectivity within your device's architecture. Constructed as part of the DFK-MSTB 2.5/-GF series, it delivers reliable performance with a focus on flexibility. Featuring a robust, green housing MADE from Durable PA, this model supports configurations up to nine positions while utilising a Compact 5.08 mm pitch. The screws ensure a secure mechanical connection, making it Ideal for a range of mounting applications. With the option for both solder and standardized slip-on connections, it provides users with diverse installation choices in one reliable component. Moreover, its compliance with stringent international standards ensures dependable operation in various electrical and environmental conditions.

Incorporates a screw locking mechanism for added mechanical stability

Manufactured with materials that comply with WEEE and RoHS directives

Features a threaded flange for straightforward installation and secure attachment

Optimised for high current applications with a nominal current capacity of 12 A

Ensures superior contact reliability with a low contact resistance of 1.3 mΩ

Solder pin length designed for effective PCB mounting, ensuring stability and performance

Related links