Weidmuller 2485 Series Pluggable Terminal Block, 4-Contact, 3.5 mm Pitch, 2 Row, 2485870000
- RS Stock No.:
- 664-523
- Mfr. Part No.:
- 2485870000
- Manufacturer:
- Weidmuller
Subtotal (1 pack of 50 units)*
€249.04
(exc. VAT)
€306.32
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €249.04 | €4.981 |
*price indicative
- RS Stock No.:
- 664-523
- Mfr. Part No.:
- 2485870000
- Manufacturer:
- Weidmuller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmuller | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Colour | Green, Yellow | |
| Voltage | 500V | |
| Series | 2485 | |
| Depth | 45mm | |
| Length | 84.51mm | |
| Standards/Approvals | UL94 V-0 | |
| Select all | ||
|---|---|---|
Brand Weidmuller | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 26AWG | ||
Colour Green, Yellow | ||
Voltage 500V | ||
Series 2485 | ||
Depth 45mm | ||
Length 84.51mm | ||
Standards/Approvals UL94 V-0 | ||
RoHS Status: Exempt
Related links
- Weidmuller 2485 Series Pluggable Terminal Block 3.5 mm Pitch, 2 Row
- Phoenix Contact DFMC 1.5/2-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1790292
- Phoenix Contact DMC 1.5/ 4-G1F-3.5-LRP20THRR44 Series Pluggable Terminal Block 3.5 mm Pitch 1818520
- Phoenix Contact DMC1.5 Series Pluggable Terminal Block 3.5 mm Pitch 1053884
- Phoenix Contact DMC Series Pluggable Terminal Block 3.5 mm Pitch 1053810
- Phoenix Contact DMCV 1.5/ 4-G1F-3.5-LRP20THRR4 Series Pluggable Terminal Block 3.5 mm Pitch 1818724
- Phoenix Contact DMCV Series Pluggable Terminal Block 3.5 mm Pitch 1053972
- Phoenix Contact DMCV 1.5 Series Pluggable Terminal Block 3.5 mm Pitch 1053974
