RS PRO Pluggable Terminal Block, 5-Contact, 5 mm Pitch, 1 Row

Bulk discount available

Subtotal (1 box of 500 units)*

€556.00

(exc. VAT)

€684.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
500 - 500€1.112€556.00
1000 +€1.023€511.50

*price indicative

RS Stock No.:
144-4052
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

5

Product Type

Pluggable Terminal Block

Pitch

5mm

Current

15A

Number of Rows

1

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.32mm²

Maximum Wire Size mm²

1.6mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

14AWG

Orientation

Straight

Wire Connection Method

Screw

Colour

Green

Voltage

450V

Depth

18.1mm

Width

15.05mm

Standards/Approvals

No

Length

25mm

2-12 pole solid Block

Pluggable male-female connectors

Horizontal & vertical female plug styles

Polarised mouldings

Moulded in green UL94-V0 flame retardant PA66

Professional rising clamp terminals

1.5mm2 (28-14AWG) solid & stranded cable

Captive screws

Guided pin alignment

UL & VDE approved

Related links