Weidmüller OMNIMATE SL Series Pluggable Terminal Block, 15-Contact, 5.08 mm Pitch, 1 Row, 1780080000
- RS Stock No.:
- 172-2771
- Mfr. Part No.:
- 1780080000
- Manufacturer:
- Weidmüller
Subtotal (1 box of 50 units)*
€185.40
(exc. VAT)
€228.05
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €3.708 | €185.40 |
*price indicative
- RS Stock No.:
- 172-2771
- Mfr. Part No.:
- 1780080000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 15 | |
| Pitch | 5.08mm | |
| Current | 19A | |
| Number of Rows | 1 | |
| Housing Material | Glass Filled Liquid Crystal Polymer | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Colour | Black | |
| Wire Connection Method | Solder | |
| Voltage | 400V | |
| Series | OMNIMATE SL | |
| Standards/Approvals | IEC 60664-1, UL 1059, RoHS, IEC 61984 | |
| Width | 76.2mm | |
| Depth | 12mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 15 | ||
Pitch 5.08mm | ||
Current 19A | ||
Number of Rows 1 | ||
Housing Material Glass Filled Liquid Crystal Polymer | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Colour Black | ||
Wire Connection Method Solder | ||
Voltage 400V | ||
Series OMNIMATE SL | ||
Standards/Approvals IEC 60664-1, UL 1059, RoHS, IEC 61984 | ||
Width 76.2mm | ||
Depth 12mm | ||
Horizontal Open Ends SMT Header
These SL-SMT series 5.08mm pitch Omnimate headers have a 3.2mm pin length and a high temperature body material making them suitable for Wave or Reflow soldering. This enable these Through Hole Reflow (THR) connectors to be used on appropriately designed boards using Surface Mount Technology (SMT).
5.08mm Pitch -Weidmüller Omnimate Range
Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.
• The PCB hole has a diameter of 1.3mm
• Screw clamp types accept wire up to 1.5mm²
• Tension clamp and IDC (screwless) options enable fast assembly times
• Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
• Polarising pins prevent mismatch connections.
Note
For mating cable mount terminals see typical stock numbers 733-0777 for Screw type or 733-0828 for Rising Clamp type or 733-0878 for Tension Clamp Screwless type.
Related links
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1147010000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1838340000
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch 1147730000
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch 1146600000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1838330000
