Weidmuller, 3.5mm Pitch, BL, 12 Way, Pluggable Terminal Block, Plug, Cable Mount, Spring Cage Termination, 1690520000
- RS Stock No.:
- 172-2925
- Mfr. Part No.:
- 1690520000
- Manufacturer:
- Weidmüller
Discontinued product
- RS Stock No.:
- 172-2925
- Mfr. Part No.:
- 1690520000
- Manufacturer:
- Weidmüller
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Weidmüller | |
Pluggable Terminal Block Type | Plug | |
Number of Contacts | 12 | |
Pitch | 3.5mm | |
Series | BL | |
Mounting Type | Cable Mount | |
Termination Method | Spring Cage | |
Current Rating | 14.5A | |
Voltage Rating | 320 V | |
Colour | Black | |
Wire Size | 28 → 16 AWG | |
Material | PBT | |
Contact Material | Copper Alloy | |
Contact Plating | Tin | |
Select all | ||
---|---|---|
Manufacturer Weidmüller | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 12 | ||
Pitch 3.5mm | ||
Series BL | ||
Mounting Type Cable Mount | ||
Termination Method Spring Cage | ||
Current Rating 14.5A | ||
Voltage Rating 320 V | ||
Colour Black | ||
Wire Size 28 → 16 AWG | ||
Material PBT | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||