Wurth Elektronik, 5.08mm Pitch, WR-TBL, 9 Way, Horizontal, Pluggable Terminal Block, Header, Through Hole, Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
185-4107
Mfr. Part No.:
691305540009
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Pluggable Terminal Block Type

Header

Number of Contacts

9

Pitch

5.08mm

Series

WR-TBL

Number of Rows

1

Body Orientation

Horizontal

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

16A

Voltage Rating

2.5 kV ac, 300 V ac

Colour

Green

Material

Copper Alloy

COO (Country of Origin):
CN
WR-TBL Series 3055 - 5.08 mm - PCB Header Horizontal Entry with Plastic Latches

Related links