Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 10-Contact, 5.08 mm Pitch, 1 Row, 691701520010B
- RS Stock No.:
- 190-8971
- Mfr. Part No.:
- 691701520010B
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 reel of 150 units)*
€698.55
(exc. VAT)
€859.20
(inc. VAT)
Temporarily out of stock
- Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 150 - 150 | €4.657 | €698.55 |
| 300 + | €4.28 | €642.00 |
*price indicative
- RS Stock No.:
- 190-8971
- Mfr. Part No.:
- 691701520010B
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 5.08mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | Liquid Crystal Polymer | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 300V | |
| Series | WR-TBL | |
| Standards/Approvals | cULus, RoHS | |
| Depth | 8.5mm | |
| Length | 60.96mm | |
| Width | 14.6mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 10 | ||
Pitch 5.08mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material Liquid Crystal Polymer | ||
Connector Gender Male | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 300V | ||
Series WR-TBL | ||
Standards/Approvals cULus, RoHS | ||
Depth 8.5mm | ||
Length 60.96mm | ||
Width 14.6mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch, 2 Row
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691335510010
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691331510010
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691338500010
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691319510010
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691333500010
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691336500010
