Wurth Elektronik 3405 Series Pluggable Terminal Block, 7-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 190-9424
- Mfr. Part No.:
- 691340500007
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 bag of 90 units)*
€600.48
(exc. VAT)
€738.63
(inc. VAT)
Temporarily out of stock
- Shipping from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 90 - 180 | €6.672 | €600.48 |
| 270 + | €6.105 | €549.45 |
*price indicative
- RS Stock No.:
- 190-9424
- Mfr. Part No.:
- 691340500007
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 7 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 20A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 3.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 1.6kV | |
| Length | 45.72mm | |
| Width | 15.1mm | |
| Standards/Approvals | RoHS | |
| Depth | 18.2mm | |
| Series | 3405 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 7 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 20A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 3.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 1.6kV | ||
Length 45.72mm | ||
Width 15.1mm | ||
Standards/Approvals RoHS | ||
Depth 18.2mm | ||
Series 3405 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3405 Series Pluggable Terminal Block 5.08 mm Pitch 691340500007
- Wurth Elektronik 3405 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3405 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3405 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3405 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3405 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3405 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3405 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
