Wurth Elektronik 3434 Series Pluggable Terminal Block, 6-Contact, 7.62 mm Pitch, 1-Row
- RS Stock No.:
- 191-1849
- Mfr. Part No.:
- 691343410006
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)*
€7.99
(exc. VAT)
€9.83
(inc. VAT)
Temporarily out of stock
- Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €7.99 |
| 10 + | €7.06 |
*price indicative
- RS Stock No.:
- 191-1849
- Mfr. Part No.:
- 691343410006
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 3.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24 AWG | |
| Maximum Wire Size AWG | 12 AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 1.6 kV | |
| Series | 3434 | |
| Depth | 12.6mm | |
| Standards/Approvals | RoHS | |
| Length | 50.5mm | |
| Width | 26.25 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 15A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 3.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24 AWG | ||
Maximum Wire Size AWG 12 AWG | ||
Orientation Horizontal | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 1.6 kV | ||
Series 3434 | ||
Depth 12.6mm | ||
Standards/Approvals RoHS | ||
Length 50.5mm | ||
Width 26.25 mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3434 Series Pluggable Terminal Block 7.62 mm Pitch, 1-Row
- Wurth Elektronik 3434 Series Pluggable Terminal Block 7.62 mm Pitch, 1-Row
- Wurth Elektronik 3484 Series Pluggable Terminal Block 7.62 mm Pitch, 1-Row
- Wurth Elektronik 3444 Series Pluggable Terminal Block 7.62 mm Pitch, 1-Row
- Phoenix Contact Pluggable Terminal Block 7.62 mm Pitch, 1-Row
- Wurth Elektronik 3514 Series Pluggable Terminal Block 7.62 mm Pitch, 1-Row
- Wurth Elektronik 3454 Series Pluggable Terminal Block 7.62 mm Pitch, 1-Row
- Wurth Elektronik 3454 Series Pluggable Terminal Block 7.62 mm Pitch, 1-Row
