Wurth Elektronik 3405 Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1-Row

Bulk discount available

Subtotal (1 pack of 2 units)*

€8.21

(exc. VAT)

€10.098

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
  • Plus 96 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 8€4.105€8.21
10 - 48€3.625€7.25
50 +€3.31€6.62

*price indicative

Packaging Options:
RS Stock No.:
191-2403
Mfr. Part No.:
691340500003
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

3

Pitch

5.08mm

Current

20A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Connector Gender

Male

Maximum Wire Size mm²

3.31mm²

Minimum Wire Size AWG

24 AWG

Maximum Wire Size AWG

12 AWG

Orientation

Vertical

Wire Connection Method

Solder

Colour

Green

Voltage

1.6 kV

Length

25.4mm

Width

15.1 mm

Standards/Approvals

RoHS

Depth

18.2mm

Series

3405

Distrelec Product Id

304-32-680

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links