Wurth Elektronik 3445 Series Pluggable Terminal Block, 12-Contact, 5.08 mm Pitch, 1-Row
- RS Stock No.:
- 191-2526
- Mfr. Part No.:
- 691344510012
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)*
€16.82
(exc. VAT)
€20.69
(inc. VAT)
Temporarily out of stock
- Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €16.82 |
| 10 + | €14.87 |
*price indicative
- RS Stock No.:
- 191-2526
- Mfr. Part No.:
- 691344510012
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 24 AWG | |
| Maximum Wire Size AWG | 12 AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1.6 kV | |
| Series | 3445 | |
| Length | 60.96mm | |
| Width | 26 mm | |
| Standards/Approvals | RoHS | |
| Depth | 12.6mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 12 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 15A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 24 AWG | ||
Maximum Wire Size AWG 12 AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1.6 kV | ||
Series 3445 | ||
Length 60.96mm | ||
Width 26 mm | ||
Standards/Approvals RoHS | ||
Depth 12.6mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3445 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 3445 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 3445 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 3445 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 3445 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 3445 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 352 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 353 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
