Wurth Elektronik 3653 Series Pluggable Terminal Block, 2-Contact, 3.81 mm Pitch, 1-Row
- RS Stock No.:
- 191-5524
- Mfr. Part No.:
- 691365310002
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 300 units)*
€305.40
(exc. VAT)
€375.60
(inc. VAT)
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 300 + | €1.018 | €305.40 |
*price indicative
- RS Stock No.:
- 191-5524
- Mfr. Part No.:
- 691365310002
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.081mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 1.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28 AWG | |
| Maximum Wire Size AWG | 16 AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 2.5 kV | |
| Standards/Approvals | RoHS | |
| Depth | 19.1mm | |
| Series | 3653 | |
| Length | 17.22mm | |
| Width | 10.4 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.081mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 1.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28 AWG | ||
Maximum Wire Size AWG 16 AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 2.5 kV | ||
Standards/Approvals RoHS | ||
Depth 19.1mm | ||
Series 3653 | ||
Length 17.22mm | ||
Width 10.4 mm | ||
- COO (Country of Origin):
- CN
WR-TBL Würth Elektronik Teminal Blocks
The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik 3653 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 3653 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 3653 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 3653 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 3653 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 3653 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 3653 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 3043 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
