Wurth Elektronik 351 Series Pluggable Terminal Block, 20-Contact, 5.08 mm Pitch, 1-Row
- RS Stock No.:
- 191-6407
- Mfr. Part No.:
- 691351500020
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)*
€10.51
(exc. VAT)
€12.93
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €10.51 |
| 10 + | €9.29 |
*price indicative
- RS Stock No.:
- 191-6407
- Mfr. Part No.:
- 691351500020
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 20 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 20A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 24 AWG | |
| Maximum Wire Size AWG | 12 AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 1.6 kV | |
| Standards/Approvals | RoHS | |
| Depth | 18.2mm | |
| Series | 351 | |
| Width | 15.1 mm | |
| Length | 101.6mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 20 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 20A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 24 AWG | ||
Maximum Wire Size AWG 12 AWG | ||
Orientation Vertical | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 1.6 kV | ||
Standards/Approvals RoHS | ||
Depth 18.2mm | ||
Series 351 | ||
Width 15.1 mm | ||
Length 101.6mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 351 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 351 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 351 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 351 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 351 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 351 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 351 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 351 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
