Wurth Elektronik 3587 Series Pluggable Terminal Block, 7-Contact, 5.08 mm Pitch, 1 Row, 691358710007

Bulk discount available

Subtotal (1 unit)*

€5.71

(exc. VAT)

€7.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€5.71
10 - 29€5.57
30 +€5.41

*price indicative

Packaging Options:
RS Stock No.:
191-6470
Mfr. Part No.:
691358710007
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

7

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

7A

Minimum Wire Size mm²

0.32mm²

Housing Material

Polyamide

Connector Gender

Male

Maximum Wire Size mm²

0.82mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Orientation

Horizontal

Wire Connection Method

Solder

Colour

Green

Voltage

1.6kV

Width

14mm

Standards/Approvals

RoHS

Series

3587

Depth

29.5mm

Length

35.56mm

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links