Wurth Elektronik 3653 Series Pluggable Terminal Block, 4-Contact, 3.81 mm Pitch, 1-Row
- RS Stock No.:
- 191-7096
- Mfr. Part No.:
- 691365310004
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 2 units)*
€8.83
(exc. VAT)
€10.86
(inc. VAT)
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €4.415 | €8.83 |
| 10 - 48 | €3.955 | €7.91 |
| 50 + | €3.58 | €7.16 |
*price indicative
- RS Stock No.:
- 191-7096
- Mfr. Part No.:
- 691365310004
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.081mm² | |
| Housing Material | Polyamide 66 | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 28 AWG | |
| Maximum Wire Size AWG | 16 AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 2.5 kV | |
| Depth | 19.1mm | |
| Length | 24.84mm | |
| Width | 10.4 mm | |
| Standards/Approvals | RoHS | |
| Series | 3653 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.081mm² | ||
Housing Material Polyamide 66 | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 28 AWG | ||
Maximum Wire Size AWG 16 AWG | ||
Orientation Horizontal | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 2.5 kV | ||
Depth 19.1mm | ||
Length 24.84mm | ||
Width 10.4 mm | ||
Standards/Approvals RoHS | ||
Series 3653 | ||
- COO (Country of Origin):
- CN
WR-TBL Würth Elektronik Teminal Blocks
The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik 3653 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 3653 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 3653 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 3653 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 3653 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 3653 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 3653 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 3673 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
