Wurth Elektronik 7013 Series Pluggable Terminal Block, 11-Contact, 3.81 mm Pitch, 1-Row

Bulk discount available

Subtotal (1 unit)*

€7.18

(exc. VAT)

€8.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€7.18
10 - 49€6.44
50 - 99€5.83
100 +€5.15

*price indicative

Packaging Options:
RS Stock No.:
191-7355
Mfr. Part No.:
691701350011B
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

11

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Current

10A

Number of Rows

1

Housing Material

Liquid Crystal Polymer

Connector Gender

Male

Orientation

Horizontal

Colour

Black

Wire Connection Method

Solder

Voltage

2.5 kV

Width

7.3 mm

Length

38.1mm

Standards/Approvals

REACH, RoHS, cULus

Depth

9.2mm

Series

7013

COO (Country of Origin):
CN
WR-TBL Würth Elektronik Teminal Blocks

The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

Related links