Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block, 8-Contact, 3060186
- RS Stock No.:
- 204-7809
- Mfr. Part No.:
- 3060186
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
€292.025
(exc. VAT)
€359.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €11.681 | €292.03 |
*price indicative
- RS Stock No.:
- 204-7809
- Mfr. Part No.:
- 3060186
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Current | 32A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Colour | Grey | |
| Wire Connection Method | Screw | |
| Voltage | 800V | |
| Width | 49.6mm | |
| Standards/Approvals | IEC 61984, UL, CSA, cUL, cULus, EAC, IECEE CB, KEMA-KEUR | |
| Depth | 41.2mm | |
| Series | Combi Pluggable Solutions | |
| Length | 21mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Current 32A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Colour Grey | ||
Wire Connection Method Screw | ||
Voltage 800V | ||
Width 49.6mm | ||
Standards/Approvals IEC 61984, UL, CSA, cUL, cULus, EAC, IECEE CB, KEMA-KEUR | ||
Depth 41.2mm | ||
Series Combi Pluggable Solutions | ||
Length 21mm | ||
- COO (Country of Origin):
- TR
The Phoenix contact plug has a screw connection method and wire size 24 - 10.
Screw connection method
Nom. Voltage 800 V
Nom. Current 32 A
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 3042968
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 3045460
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 5.2 mm Pitch 3211287
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 3042887
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block, 3209882
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 3060225
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 3051072
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 3060131
