Phoenix Contact COMBI Series Pluggable Terminal Block, 5.2 mm Pitch, 3042189
- RS Stock No.:
- 207-3696
- Mfr. Part No.:
- 3042189
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€64.86
(exc. VAT)
€79.78
(inc. VAT)
Temporarily out of stock
- Shipping from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €64.86 | €1.297 |
*price indicative
- RS Stock No.:
- 207-3696
- Mfr. Part No.:
- 3042189
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.2mm | |
| Voltage | 500V | |
| Series | COMBI | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.2mm | ||
Voltage 500V | ||
Series COMBI | ||
The Phoenix COMBI receptacle has nominal voltage of 500 V and nominal current of 24 A.
connection method: Spring-cage connection
number of connections: 1
number of positions: 1
cross section: 0.08 mm² - 4 mm²
AWG: 28 - 12
width: 5.2 mm
height: 21.8 mm
colour: black
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact COMBI Series Pluggable Terminal Block 3042324
- Phoenix Contact COMBI Series Pluggable Terminal Block 3041613
- Phoenix Contact COMBI Series Pluggable Terminal Block 3041448
- Phoenix Contact COMBI Series Pluggable Terminal Block 3041558
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 3051043
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 3051072
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 3040698
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 5.2 mm Pitch, 3043271
