Phoenix Contact PP 2 Series Plug for Use with COMBI Plugs for Self-Assembly
- RS Stock No.:
- 208-7714
- Mfr. Part No.:
- 3211274
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€75.16
(exc. VAT)
€92.45
(inc. VAT)
Temporarily out of stock
- Shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €75.16 | €1.503 |
*price indicative
- RS Stock No.:
- 208-7714
- Mfr. Part No.:
- 3211274
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Accessory Type | Plug | |
| Series | PP 2 | |
| For Use With | COMBI Plugs for Self-Assembly | |
| Material | Polyamide | |
| Standards/Approvals | UL 94 V0, CSA, cUL Recognised, cULus Recognised, EAC, IEC 61984, UL Recognised | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Accessory Type Plug | ||
Series PP 2 | ||
For Use With COMBI Plugs for Self-Assembly | ||
Material Polyamide | ||
Standards/Approvals UL 94 V0, CSA, cUL Recognised, cULus Recognised, EAC, IEC 61984, UL Recognised | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix plug with 1 number of position. It has push in connection and cross section of 0.14 to 4 mm². It is made up of the PA material and blue in colour.
Degree of pollution 3
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact PP 2 Series Plug for Use with COMBI Connector and Coupling elements for Self-Assembly cUL
- Phoenix Contact PP 2 Series Plug
- Phoenix Contact PP 2 Series Plug for Use with Plant engineering, Machine building
- Phoenix Contact PP - H 2 Series Plug
- Phoenix Contact PP-H 2.5/2 Series Pluggable Terminal Block 5.2 mm Pitch 3209879
- Phoenix Contact PP-H Series Plug for Use with DIN Rail Terminal Block
- Phoenix Contact PP-H 1 Series Plug for Use with Railway Industry Machine building
- Phoenix Contact PP-H 4/1-L GNYE Series Terminal Plug for Use with DIN Rail
