Phoenix Contact, 5mm Pitch, 5/ 2-STF, MVSTBR 2, 2 Way, Pluggable Terminal Block, Plug, Plug-In, 1835478
- RS Stock No.:
- 209-8148
- Mfr. Part No.:
- 1835478
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€80.15
(exc. VAT)
€98.60
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €1.603 | €80.15 |
*price indicative
- RS Stock No.:
- 209-8148
- Mfr. Part No.:
- 1835478
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Series | 5/ 2-STF, MVSTBR 2 | |
| Number of Rows | 1 | |
| Mounting Type | Plug-In | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Series 5/ 2-STF, MVSTBR 2 | ||
Number of Rows 1 | ||
Mounting Type Plug-In | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector with 2 number of positions has screw connection method also 12 A rated current. It is available in green colour.
Well-known connection principle allows worldwide use
Screw able flange for superior mechanical stability
Low temperature rise, thanks to maximum contact force
Allows connection of two conductors
Screw able flange for superior mechanical stability
Low temperature rise, thanks to maximum contact force
Allows connection of two conductors
Related links
- Phoenix Contact MSTB 2.5 HC/ 2-STF Pluggable Terminal Block Screw Termination, 1912074
- Phoenix Contact 5/ 2-STF 2 Way Plug 1828346
- Phoenix Contact SMSTB 2.5/ 2-STF Pluggable Terminal Block Screw Termination, 1970870
- Phoenix Contact FKCVR 2.5/ 2-STF Pluggable Terminal Block Spring Cage Termination, 1909883
- Phoenix Contact MSTBT 2.5/ 2-STF Pluggable Terminal Block Screw Termination, 1919718
- Phoenix Contact QC 1.5/ 2-STF Pluggable Terminal Block Screw Termination, 1718119
- Phoenix Contact FKIC 2.5/ 2-STF Inverted Plug Spring Cage
- Phoenix Contact MSTB 2.5/2-STF Plug Screw Termination, 1786831
