Weidmüller SVF Series PCB Connector, 2-Contact, 7.62 mm Pitch, 1-Row
- RS Stock No.:
- 214-4505
- Mfr. Part No.:
- 1060830000
- Manufacturer:
- Weidmüller
Bulk discount available
Subtotal (1 unit)*
€3.74
(exc. VAT)
€4.60
(inc. VAT)
In Stock
- 134 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €3.74 |
| 10 - 24 | €3.64 |
| 25 - 49 | €3.53 |
| 50 + | €3.44 |
*price indicative
- RS Stock No.:
- 214-4505
- Mfr. Part No.:
- 1060830000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 2 | |
| Product Type | PCB Connector | |
| Pitch | 7.62mm | |
| Current | 57A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide Powder-Filled with Glass Particles | |
| Minimum Wire Size mm² | 2mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 10mm² | |
| Minimum Wire Size AWG | 24 AWG | |
| Maximum Wire Size AWG | 10 AWG | |
| Colour | Black | |
| Voltage | 1000 V | |
| Series | SVF | |
| Depth | 44.7mm | |
| Standards/Approvals | cURus, CSA | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 2 | ||
Product Type PCB Connector | ||
Pitch 7.62mm | ||
Current 57A | ||
Number of Rows 1 | ||
Housing Material Polyamide Powder-Filled with Glass Particles | ||
Minimum Wire Size mm² 2mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 10mm² | ||
Minimum Wire Size AWG 24 AWG | ||
Maximum Wire Size AWG 10 AWG | ||
Colour Black | ||
Voltage 1000 V | ||
Series SVF | ||
Depth 44.7mm | ||
Standards/Approvals cURus, CSA | ||
- COO (Country of Origin):
- DE
Weidmuller SVF Series Pluggable Terminal Block, 2 Contacts, 57A Current Rating - 1060830000
This pluggable Terminal Block is designed for efficient PCB mounting, featuring a 7.62mm pitch. It comprises a single row with two contacts, capable of handling wire sizes from 24 to 10 AWG. The robust construction utilises copper alloy for the contacts, ensuring durability and excellent conductivity. Rated for a current of up to 57A and a voltage of 1000V, this Terminal Block offers reliable performance in various applications.
Features & Benefits
• Designed for simple push-in connection technology
• Offers touch-safe protection for enhanced safety
• Accommodates a maximum clamping range of 10mm²
• Suitable for installation in enclosures with a thickness of up to 2mm
• Features a coded design to prevent misengagement
Applications
• Used for connecting conductors in automation systems
• Ideal for requiring high current and voltage connections
• Suitable for use in electrical and mechanical control panels
• Recommended for various electronic and electrical interconnections
• Ideal for systems involving reverse voltage solutions
What are the wiring requirements for this Terminal block?
The Terminal Block can accommodate wire sizes ranging from 0.5mm² to a maximum of 10mm², including both solid and stranded conductors. Ensure a suitable stripping length of 12mm for effective connection.
How does this Terminal Block benefit high current applications?
With a current rating of 57A, it is specifically designed for high current applications, ensuring safety and reliability through robust construction and appropriate insulation standards.
Can this Terminal Block be used in harsh environments?
Yes, it is designed to operate effectively across a temperature range from -50 to 125 °C, making it suitable for use in diverse and extreme environmental conditions.
What safety features are integrated into this product?
It includes touch-safe protection that adheres to DIN VDE regulations, ensuring user safety from accidental contact while also providing a coded design to prevent incorrect mating with other connectors.
Related links
- Weidmüller SVF Series PCB Connector 7.62 mm Pitch, 1-Row
- Weidmüller BVF Series PCB Connector 7.62 mm Pitch, 1-Row
- Weidmüller BV/SV 7.62HP Series PCB Connector 7.62 mm Pitch, 1-Row
- Weidmüller SVF Series PCB Connector 7.62 mm Pitch, 1-Row
- Weidmüller SVF Series PCB Connector 7.62 mm Pitch, 1-Row
- Weidmüller SVF Series PCB Connector 7.62 mm Pitch, 1-Row
- Weidmüller SVF Series PCB Connector 7.62 mm Pitch, 1-Row
- Wurth Elektronik 3484 Series Pluggable Terminal Block 7.62 mm Pitch, 1-Row
